New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      IIS2ICLXTR

                      MEMS Accelerometer, ± 0.5g, ± 1 g, ± 2 g, ± 3 g, X, Y, I2C, SPI, CCLGA, 16 Pins

                      STMICROELECTRONICS IIS2ICLXTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoIIS2ICLXTR
                      Newark Part No.82AH7375
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      180 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.330
                      10+$29.060
                      25+$27.620
                      50+$26.410
                      100+$25.450
                      250+$25.430
                      500+$24.230
                      1000+$23.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $32.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoIIS2ICLXTR
                      Newark Part No.82AH7375
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 0.5g, ± 1 g, ± 2 g, ± 3 g
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageCCLGA
                      No. of Pins16Pins
                      Sensor Case StyleCCLGA
                      Sensitivity Typ0.015mg/LSB, 0.031mg/LSB, 0.061mg/LSB, 0.122mg/LSB
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min0
                      Sensitivity Min-2mg/LSB
                      Sensitivity Max2mg/LSB
                      Operating Temperature Max105°C
                      Sensitivity Max0
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      IIS2ICLXTR is a high-accuracy (ultralow noise, high stability and repeatability) and low-power, 2 axis linear accelerometer with digital output. The IIS2ICLX has a selectable full scale of ±0.5/±1/±2/±3g and is capable of providing the measured accelerations to the application over an I²C or SPI digital interface. Its high accuracy, stability over temperature and repeatability make IIS2ICLX particularly suitable for inclination measurement applications (inclinometers). The sensing element is manufactured using a dedicated micromachining process to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process. Typical applications include precision inclinometers, antenna pointing and platform levelling, structural health monitoring, precise levelling instruments, installation and monitoring of equipment, robotics and industrial automation.

                      • Ultralow noise performance: 15µg/√Hz
                      • Superior stability over temperature (<lt/>0.075mg/°C) and repeatability
                      • Embedded compensation for high stability over temperature
                      • I²C/SPI digital output interface and smart embedded FIFO up to 3KB
                      • Low power: 0.42mA with 2 axes delivering full performance
                      • Sensor hub feature to efficiently collect data from additional external sensors
                      • Programmable high-pass and low-pass digital filters
                      • Programmable machine learning core to integrate AI algorithms, reduce power consumption
                      • Programmable finite state machine to process data from accelerometer and one external sensor
                      • Analog supply voltage: 1.71V to 3.6V and high shock survivability

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 0.5g, ± 1 g, ± 2 g, ± 3 g

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      16Pins

                      Sensitivity Typ

                      0.015mg/LSB, 0.031mg/LSB, 0.061mg/LSB, 0.122mg/LSB

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      0

                      Sensitivity Max

                      2mg/LSB

                      Sensitivity Max

                      0

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y

                      Sensor Case / Package

                      CCLGA

                      Sensor Case Style

                      CCLGA

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      Sensitivity Min

                      -2mg/LSB

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.