Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L15ACZ.
Newark Part No.14AC9496
Product Range7815 Voltage Regulators
25,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2500+ | $0.145 |
10000+ | $0.137 |
Price for:Each
Minimum: 2500
Multiple: 2500
$362.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L15ACZ.
Newark Part No.14AC9496
Product Range7815 Voltage Regulators
Fixed Output Voltage Nom15V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current100mA
Input Voltage Max35V
Product Range7815 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage - Nom
15V
Output Voltage Max
-
Output Current
100mA
Product Range
7815 Voltage Regulators
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Max Output Current
100mA
Linear Regulator Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate