Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05CV
Newark Part No.72K7180
Product Range7805 Voltage Regulators
Your Part Number
379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.495 |
| 100+ | $0.392 |
| 500+ | $0.357 |
| 1000+ | $0.344 |
| 2500+ | $0.317 |
| 10000+ | $0.301 |
Price for:Each
Minimum: 5
Multiple: 5
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05CV
Newark Part No.72K7180
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current500mA
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max500mA
Linear Regulator Case StyleTO-220
Output Current Max500mA
Max Output Current500mA
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
500mA
Product Range
7805 Voltage Regulators
Linear Regulator Case Style
TO-220
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78M05CV
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
