Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $9.330 |
| 25+ | $8.980 |
| 50+ | $8.330 |
| 100+ | $7.850 |
| 250+ | $7.300 |
| 500+ | $7.060 |
| 1000+ | $6.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9965T-TR
Newark Part No.47AM9396
Battery Type-
Interfaces2-Wire, 4-Wire SPI
No. of Cells-
Supply Voltage Min6V
Supply Voltage Max24V
IC Case / PackageLQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Supply Voltage Max
24V
No. of Pins
32Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
2-Wire, 4-Wire SPI
Supply Voltage Min
6V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability