Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $9.700 |
10+ | $7.550 |
25+ | $7.010 |
50+ | $6.710 |
106+ | $6.420 |
265+ | $6.140 |
530+ | $5.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL99BM114-TR
Newark Part No.14AM7346
Battery TypeLi-Ion
InterfacesSPI
No. of Cells14Cells
Supply Voltage Min9.6V
Supply Voltage Max64V
IC Case / PackageTQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
14Cells
Supply Voltage Max
64V
No. of Pins
64Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
SPI
Supply Voltage Min
9.6V
IC Case / Package
TQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability