Print Page
Image is for illustrative purposes only. Please refer to product description.
1,605 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.499 |
10+ | $0.414 |
25+ | $0.386 |
50+ | $0.366 |
100+ | $0.349 |
250+ | $0.331 |
500+ | $0.313 |
1000+ | $0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM235DT
Newark Part No.48AK5173
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeLinear
Sensing Accuracy Range0.5°C
Sensing Accuracy Range0.5°C
Accuracy1.5°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM235DT is a precision temperature sensor. It operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.
- Directly calibrated in °K
- 1°C initial accuracy
- Operates from 450µA to 5mA
- Less than 1ohm dynamic impedance
- Case style is SO-8
- Operating temperature range from -40°C to +125°C
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
0.5°C
Accuracy
1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
SOIC
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Linear
Sensing Accuracy Range
0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability