Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.626 |
| 25+ | $0.561 |
| 50+ | $0.526 |
| 100+ | $0.491 |
| 250+ | $0.437 |
| 500+ | $0.429 |
| 1000+ | $0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2901BYPT
Newark Part No.83AK2336
Comparator TypeLow Power, Voltage
Response Time / Propogation Delay1µs
Supply Voltage Range2V to 36V, ± 1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleTSSOP
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators4 Comparators
Response Time1µs
Technical Specifications
Comparator Type
Low Power, Voltage
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
IC Case / Package
TSSOP
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1µs
Response Time / Propogation Delay
1µs
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability