Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM338K
Newark Part No.89K0695
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max32V
Output Voltage Min1.2V
Output Voltage Max32V
Input Voltage Min4.2V
Input Voltage Max40V
Output Current5A
Product Range-
Output Current Max5A
Linear Regulator Case StyleTO-3
Max Output Current5A
IC Case / PackageTO-3
No. of Pins2Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The LM338K are adjustable 3 terminal positive voltage regulators capable of supplying in excess of 5A over a 1.2V to 32V output range. They are exceptionally easy to use and require only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation comparable to many commercial power supplies.
- Guaranteed 7A peak output current
- Guaranteed 5A output current
- Adjustable output down to 1.2V
- Line regulation typically 0.005%/V
- Load regulation typically 0.1%
- Guaranteed thermal regulation
- Current limit constant with temperature
Applications
Consumer Electronics, Defence, Military & Aerospace, Industrial, Power Management
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
32V
Output Voltage Max
32V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-3
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Output Current
5A
Output Current Max
5A
Max Output Current
5A
No. of Pins
2Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate