New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      LSM6DSOWTR

                      MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins

                      Date/Lot Code

                      STMICROELECTRONICS LSM6DSOWTR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM6DSOWTR
                      Newark Part No.78AK6456
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLSM6DSOWTR
                      Newark Part No.78AK6456
                      Sensor TypeAccelerometer, Gyroscope
                      Sensing AxisX, Y, Z
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Sensor Case / PackageLGA
                      No. of Pins14Pins
                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                      Temperature Sensing Range+5°C to +100°C
                      Output InterfaceI2C, I3C, SPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LSM6DSOWTR is an iNEMO inertial module. It is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. It supports main OS requirements, offering real, virtual and batch sensors with 9Kbytes for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. Typical applications are motion tracking and gesture detection, sensor hub, indoor navigation, IoT and connected devices, smart power saving for handheld devices, EIS and OIS for camera applications, vibration monitoring and compensation.

                      • Power consumption: 0.55mA in combo high-performance mode
                      • Always-on experience with low power consumption for both accelerometer and gyroscope
                      • Android compliant, embedded temperature sensor
                      • ±2/±4/±8/±16g full scale, ±125/±250/±500/±1000/±2000dps full scale
                      • Analog supply voltage range from 1.71V to 3.6V, independent IO supply (1.62V)
                      • SPI / I²C and MIPI I3CSM serial interface with main processor data synchronization
                      • Auxiliary SPI for OIS data output for gyroscope and accelerometer
                      • Advanced pedometer, step detector and step counter, significant motion detection, tilt detection
                      • Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
                      • LGA-14L package, temperature rating range from -40 to +85°C

                      Technical Specifications

                      Sensor Type

                      Accelerometer, Gyroscope

                      Supply Voltage Min

                      1.71V

                      Sensor Case / Package

                      LGA

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      Temperature Sensing Range

                      +5°C to +100°C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Sensing Axis

                      X, Y, Z

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      14Pins

                      Sensing Range - Gyroscope

                      ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                      Output Interface

                      I2C, I3C, SPI

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.