Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-03D3
Newark Part No.21AM9725
Product RangeMLPF Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.575 |
| 10+ | $0.476 |
| 25+ | $0.425 |
| 50+ | $0.383 |
| 100+ | $0.333 |
| 250+ | $0.298 |
| 500+ | $0.243 |
| 1000+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-03D3
Newark Part No.21AM9725
Product RangeMLPF Series
Filter Case / PackageWLCSP
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsFiltering in RF Module
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMLPF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Case / Package
WLCSP
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
MLPF Series
No. of Pins
6 Pin
RF Filter Applications
Filtering in RF Module
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
