Quantity | Price |
---|---|
1+ | $42.530 |
Product Information
Product Overview
NUCLEO-H563ZI is a STM32 Nucleo-144 development board with STM32H563ZIT6 MCU, supporting Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144 package
- 3 user LEDs, 2 user and reset push-buttons, 32.768kHz crystal oscillator
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- SWD, ST Zio expansion connector including ARDUINO® Uno V3, ST morpho expansion connector
- SNK/UFP (FS mode) on USB Type-C® connector
- Ethernet connectivity
- STLINK-V3EC
Technical Specifications
STMicroelectronics
STM32
Cortex-M33F
Nucleo-144 Development Board STM32H563ZIT6, Software Libraries
To Be Advised
32bit
ARM
STM32H563ZIT6
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate