Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F14AY
Newark Part No.97AK7916
Product RangeSM6FY Series
8,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.494 |
10+ | $0.364 |
25+ | $0.325 |
50+ | $0.286 |
100+ | $0.247 |
250+ | $0.221 |
500+ | $0.194 |
1000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6F14AY
Newark Part No.97AK7916
Product RangeSM6FY Series
Product RangeSM6FY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.1V
Diode Case StyleSOD-128Flat
No. of Pins2Pins
Minimum Breakdown Voltage15.7V
Maximum Breakdown Voltage17.3V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SM6FY Series
Reverse Standoff Voltage
14V
Diode Case Style
SOD-128Flat
Minimum Breakdown Voltage
15.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability