Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E1Q0C1X
Newark Part No.85AK3144
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
197 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.750 |
10+ | $19.760 |
25+ | $18.780 |
50+ | $17.960 |
100+ | $17.190 |
250+ | $16.640 |
500+ | $16.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC58EC80E1Q0C1X
Newark Part No.85AK3144
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Product RangeSPC5 Family SPC58ECx Series Microcontrollers
Device Coree200z4d
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size4MB
No. of Pins64Pins
IC Case / PackageeTQFP-EP
No. of I/O's42I/O's
InterfacesCAN, DSPI, I2C, LIN, UART
RAM Memory Size512KB
ADC Channels5Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC58
MCU SeriesSPC58ECx
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPC5 Family SPC58ECx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
eTQFP-EP
Interfaces
CAN, DSPI, I2C, LIN, UART
ADC Channels
5Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC58ECx
SVHC
No SVHC (21-Jan-2025)
Device Core
e200z4d
Operating Frequency Max
180MHz
No. of Pins
64Pins
No. of I/O's
42I/O's
RAM Memory Size
512KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
SPC58
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability