Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.810 |
10+ | $5.170 |
25+ | $4.770 |
50+ | $4.340 |
100+ | $3.820 |
250+ | $3.100 |
500+ | $2.950 |
1000+ | $2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST33KTPM2X32DKJ1
Newark Part No.47AM2294
IC FunctionTrusted Platform Module
Supply Voltage Min1.62V
Supply Voltage Max3.6V
IC Case / PackageUFQFPN-EP
No. of Pins32Pins
InterfacesI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
UFQFPN-EP
Interfaces
I2C, SPI
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability