Product Information
Product Overview
STEVAL-CBL003V1 demonstration board implements a DC/DC converter based on the LNBH23 device. A fully integrated step up DC/DC converter, it functions with a single input voltage supply source ranging from 8V to 15V. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH23 is an integrated solution for supplying/interfacing satellite LNB modules in accordance with international standards. This simple solution provides good performance at low cost using a low external component count. Board includes an I2C bus interface and the internal 22KHz tone generator which is factory trimmed and can be controlled by the DSQIN pin. This allows immediate DiSEqC data encoding.
- Integrated DC/DC converter
- Single input supply voltage from 8V to 15V
- I2C bus interface for the IC control and diagnostics
- Integrated 22KHz tone generator
- User friendly graphical interface
Applications
Power Management, Communications & Networking
Contents
Board, LNBH23 control suite software.
Technical Specifications
STMicroelectronics
Power Management
Board Only
-
LNBH23
LNB Power Supply
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate