Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-DRONE01
Newark Part No.94AC2216
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-DRONE01
Newark Part No.94AC2216
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32F4
Kit Application TypePower Management
Application Sub TypeFlight Controller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameSTM32
Kit ContentsMini Drone Kit STEVALFCU001V1/STSWFCU001STM32F4/SPBTLE-RF
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Core Architecture
ARM
Silicon Family Name
STM32
Product Range
-
Silicon Core Number
STM32F4
Application Sub Type
Flight Controller
Core Sub-Architecture
Cortex-M4
Kit Contents
Mini Drone Kit STEVALFCU001V1/STSWFCU001STM32F4/SPBTLE-RF
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate