New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Motor Control Development Kits
                      Print Page

                      STEVAL-ESC001V1

                      Evaluation Board, BLDC/PMSM Motor Speed Controller

                      STMICROELECTRONICS STEVAL-ESC001V1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-ESC001V1
                      Newark Part No.18AC7763
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      27 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$40.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $40.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-ESC001V1
                      Newark Part No.18AC7763
                      Technical Datasheet

                      Data Sheet

                      Application Sub Type3 Phase BLDC & PMSM Motor Controller
                      Silicon ManufacturerSTMicroelectronics
                      Kit Application TypeMotor Control
                      Silicon Core NumberSTM32F303, L6398D
                      Kit ContentsEval Board L6398D, STM32F303
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The STEVAL-ESC001V1 from STMicroelectronics is a firmware package for the STEVAL-ESC001V1 board. It includes the application code to support the electronic speed controller (ESC). The firmware package embeds a sensorless FOC algorithm with speed regulation and an active braking function. It also performs a PWM detection routine capable of accepting command signals from external units for driving flight control boards (FCU) or equivalent. In case of stalling, The dedicated function manages motor restart. For safety reasons, the ESC implements the arming/disarming feature.

                      • Complete firmware package to build motor control applications based on STEVAL-ESC001V1 board
                      • For low voltage three phase BLDC/PMSM motor
                      • ST field oriented control library plug-in
                      • Active breaking control
                      • Output peak current of 30A
                      • Ready for ST motor profiler
                      • ESC arming/disarming control for safety
                      • Detection routine for external PWM command
                      • Auto-restart function when motor stalls
                      • Support for UART and SWD

                      Applications

                      Motor Drive & Control

                      Technical Specifications

                      Application Sub Type

                      3 Phase BLDC & PMSM Motor Controller

                      Kit Application Type

                      Motor Control

                      Kit Contents

                      Eval Board L6398D, STM32F303

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Manufacturer

                      STMicroelectronics

                      Silicon Core Number

                      STM32F303, L6398D

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.