Print Page
Image is for illustrative purposes only. Please refer to product description.
206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.020 |
10+ | $1.520 |
25+ | $1.420 |
50+ | $1.330 |
100+ | $1.230 |
250+ | $1.160 |
500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGAP2SICSANCTR
Newark Part No.04AM0322
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeSiC MOSFET
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current4A
Sink Current4A
Supply Voltage Min3.1V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay45ns
Output Delay45ns
Product Range-
QualificationAEC-Q100
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3.1V
Operating Temperature Min
-40°C
Input Delay
45ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
SiC MOSFET
IC Case / Package
NSOIC
Input Type
CMOS, TTL
Sink Current
4A
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
45ns
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability