Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL6P3LLH6
Newark Part No.86AK6500
Product RangeSTripFET H6 Series
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Quantity | Price |
---|---|
3000+ | $0.654 |
6000+ | $0.637 |
12000+ | $0.628 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,962.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL6P3LLH6
Newark Part No.86AK6500
Product RangeSTripFET H6 Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6A
Drain Source On State Resistance0.024ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation2.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSTripFET H6 Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
2.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.024ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
STripFET H6 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for STL6P3LLH6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability