Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.710 |
| 6000+ | $1.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,130.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLD40DPUR
Newark Part No.86AK6491
TopologyBoost (Step Up)
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max37V
Output Current Max20mA
Output Current Max20mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleQFN
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
3V
Output Voltage Max
37V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
20mA
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost
No. of Outputs
1Outputs
Alternatives for STLD40DPUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability