New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      STM32F407VET6

                      ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 512 KB

                      STMICROELECTRONICS STM32F407VET6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F407VET6
                      Newark Part No.73T7121
                      Product RangeSTM32 Family STM32F4 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18,289 In Stock

                      Need more?

                      4893 Delivery in 1-3 Business Days(US stock)
                      13396 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$9.490
                      10+$8.530
                      25+$8.150
                      50+$7.850
                      180+$7.520
                      270+$7.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F407VET6
                      Newark Part No.73T7121
                      Product RangeSTM32 Family STM32F4 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSTM32 Family STM32F4 Series Microcontrollers
                      Device CoreARM Cortex-M4
                      Data Bus Width32bit
                      No. of Bits32bit
                      Data Bus Width32 bit
                      CPU Speed168MHz
                      Operating Frequency Max168MHz
                      Program Memory Size512KB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      No. of I/O's82I/O's
                      MCU Case StyleLQFP
                      InterfacesCAN, ENET, I2C, SPI, UART, USART, USB
                      RAM Memory Size192KB
                      Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USART, USB
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM32
                      MCU SeriesSTM32F4
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STM32F407VET6 is a general purpose, ARM-based 32bit microcontroller. This Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32bit timers. a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances.

                      • Operating voltage range from 1.8 to 3.6V, 168MHz max CPU frequency
                      • Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
                      • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
                      • Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™
                      • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
                      • True random number generator, CRC calculation unit
                      • Temperature coefficient is 30ppm/°C typical
                      • 512Kbytes of flash memory size, connectivity, camera interface, ethernet
                      • Industrial temperature range from -40°C to 105°C
                      • 100-pin LQFP package

                      Technical Specifications

                      Product Range

                      STM32 Family STM32F4 Series Microcontrollers

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      168MHz

                      No. of Pins

                      100Pins

                      No. of I/O's

                      82I/O's

                      Interfaces

                      CAN, ENET, I2C, SPI, UART, USART, USB

                      Embedded Interface Type

                      CAN, ENET, I2C, SPI, UART, USART, USB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M4

                      No. of Bits

                      32bit

                      CPU Speed

                      168MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      RAM Memory Size

                      192KB

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM32F4

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Alternatives for STM32F407VET6

                      1 Product Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.