Need more?
Quantity | Price |
---|---|
1+ | $1.700 |
10+ | $1.250 |
25+ | $1.140 |
50+ | $1.070 |
100+ | $1.010 |
250+ | $0.944 |
500+ | $0.925 |
1000+ | $0.905 |
Product Information
Product Overview
STM32L011F4P6TR is an ultra-low-power Arm Cortex-M0+ MCU. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at a 32MHz frequency, high-speed embedded memories (upto 16Kbytes of flash program memory, 512bytes of data EEPROM and 2Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It offers several analog features, one 12bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16bit timers, one RTC and one SysTick which can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercom.
- 16Kbytes flash memory size, 512bytes data EEPROM, 2Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 16 GPIOs, 32MHz maximum CPU frequency
- VDD range from 1.8V to 3.6V and BOR enabled, programmable voltage detector (PVD)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultralow power POR/PDR
- Temperature coefficient is 25ppm/°C typ at (-40°C to +125°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Voltage coefficient is 2000ppm/V maximum at (3V <lt/> VDDA <lt/> 3.6V)
- Internal reference voltage is 1.224V typical at (-40°C <lt/> TJ <lt/> +125°C)
- Industrial temperature range from -40°C to 85°C, LQFP20 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
16KB
TSSOP
I2C, SPI, UART, USART
9Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
20Pins
16I/O's
2KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate