Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP257DAI3
Newark Part No.13AM5310
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.330 |
5+ | $30.280 |
10+ | $27.220 |
25+ | $25.690 |
50+ | $24.850 |
100+ | $24.020 |
Price for:Each
Minimum: 1
Multiple: 1
$33.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP257DAI3
Newark Part No.13AM5310
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
Product RangeSTM32 Family STM32MP2 Series Microcontrollers
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageTFBGA
No. of Pins436Pins
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Frequency Max1.5GHz
No. of I/O's172I/O's
Data Bus Width32 bit, 64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesSTM32MP2
MPU FamilySTM32
Technical Specifications
Product Range
STM32 Family STM32MP2 Series Microcontrollers
Program Memory Size
-
No. of Pins
436Pins
Supply Voltage Max
3.6V
Interfaces
FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB
Data Bus Width
32 bit, 64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
STM32
No. of CPU Cores
2Cores
IC Case / Package
TFBGA
Supply Voltage Min
1.71V
Operating Frequency Max
1.5GHz
No. of I/O's
172I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
STM32MP2
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability