Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST2H100UF
Newark Part No.89AK3449
Product RangeECOPACK2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 10+ | $0.194 |
| 20+ | $0.179 |
| 30+ | $0.168 |
| 50+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 5
Multiple: 5
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST2H100UF
Newark Part No.89AK3449
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Forward Voltage Max805mV
Forward Surge Current35A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
35A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-221AA (SMB Flat)
Forward Voltage Max
805mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (17-Dec-2015)
Alternatives for STPST2H100UF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability