Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST5H100SF
Newark Part No.
Full Reel89AK3463
Re-Reel89AK3462
Cut Tape89AK3462
Product RangeECOPACK2 Series
Your Part Number
3,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.572 |
| 25+ | $0.522 |
| 50+ | $0.475 |
| 100+ | $0.427 |
| 250+ | $0.377 |
| 500+ | $0.328 |
| 1000+ | $0.271 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 2+ | $0.300 |
| 4+ | $0.278 |
| 6+ | $0.258 |
| 10+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST5H100SF
Newark Part No.
Full Reel89AK3463
Re-Reel89AK3462
Cut Tape89AK3462
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle Dual Anode
Diode Case StylePSMC (TO-277A)
No. of Pins3Pins
Forward Voltage Max680mV
Forward Surge Current155A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
155A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PSMC (TO-277A)
Forward Voltage Max
680mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for STPST5H100SF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
