Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST5H100UF
Newark Part No.
Full Reel89AK3467
Re-Reel89AK3466
Cut Tape89AK3466
Product RangeECOPACK2 Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.769 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.559 |
| 25+ | $0.513 |
| 50+ | $0.467 |
| 100+ | $0.420 |
| 250+ | $0.379 |
| 500+ | $0.337 |
| 1000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 5+ | $0.321 |
| 10+ | $0.303 |
| 20+ | $0.288 |
| 30+ | $0.274 |
| 50+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPST5H100UF
Newark Part No.
Full Reel89AK3467
Re-Reel89AK3466
Cut Tape89AK3466
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeECOPACK2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-221AA (SMB Flat)
Forward Voltage Max
680mV
Operating Temperature Max
175°C
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for STPST5H100UF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
