Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $2.730 |
| 25+ | $2.480 |
| 50+ | $2.300 |
| 100+ | $2.110 |
| 250+ | $2.010 |
| 500+ | $1.800 |
| 1000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSAFA120DFSPL05
Newark Part No.29AM6142
IC FunctionSecure Authentication
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageUFDFPN-EP
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secure Authentication
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.7V
IC Case / Package
UFDFPN-EP
Interfaces
I2C
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability