New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Thyristors
                                                                                                  4. Thyristors - TRIACs
                                                                                                  Print Page

                                                                                                  T1635T-8T

                                                                                                  TRIAC, 16A, 800V, TO-220AB

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS T1635T-8T
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoT1635T-8T
                                                                                                  Newark Part No.03AH3364
                                                                                                  Product RangeSnubberless
                                                                                                  Your Part Number
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1.900
                                                                                                  10+$1.410
                                                                                                  100+$0.915
                                                                                                  500+$0.760
                                                                                                  1000+$0.709
                                                                                                  2500+$0.667
                                                                                                  10000+$0.604
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoT1635T-8T
                                                                                                  Newark Part No.03AH3364
                                                                                                  Product RangeSnubberless
                                                                                                  Peak Repetitive Off State Voltage800V
                                                                                                  On State RMS Current16A
                                                                                                  Triac Case StyleTO-220AB
                                                                                                  Gate Trigger Current Max (QI), Igt35mA
                                                                                                  Gate Trigger Voltage Max1.3V
                                                                                                  Peak Non Repetitive Surge Current120A
                                                                                                  Peak Gate Power-
                                                                                                  Holding Current Max40mA
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Peak On State Voltage1.55V
                                                                                                  Thyristor MountingThrough Hole
                                                                                                  Product RangeSnubberless
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Peak Repetitive Off State Voltage

                                                                                                  800V

                                                                                                  Triac Case Style

                                                                                                  TO-220AB

                                                                                                  Gate Trigger Voltage Max

                                                                                                  1.3V

                                                                                                  Peak Gate Power

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Peak On State Voltage

                                                                                                  1.55V

                                                                                                  Product Range

                                                                                                  Snubberless

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  On State RMS Current

                                                                                                  16A

                                                                                                  Gate Trigger Current Max (QI), Igt

                                                                                                  35mA

                                                                                                  Peak Non Repetitive Surge Current

                                                                                                  120A

                                                                                                  Holding Current Max

                                                                                                  40mA

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Thyristor Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.