Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN8050H-12PI
Newark Part No.83AK4984
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max50mA
Average On State Current51A
On State RMS Current80A
Thyristor Case StyleTOP-3I
No. of Pins3Pins
Peak Non Repetitive Surge Current745A
Holding Current Max100mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
51A
Thyristor Case Style
TOP-3I
Peak Non Repetitive Surge Current
745A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Gate Trigger Current Max
50mA
On State RMS Current
80A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability