Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.150 |
| 6000+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU111IYCT
Newark Part No.83AK4986
Gain Bandwidth Product9kHz
Slew Rate Typ3.1V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSC-70
Automotive Qualification StandardAEC-Q100
Bandwidth9kHz
No. of Amplifiers1 Amplifier
Slew Rate3.1V/µs
Technical Specifications
Gain Bandwidth Product
9kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Slew Rate Typ
3.1V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Amplifier Case Style
SC-70
Bandwidth
9kHz
Slew Rate
3.1V/µs
Alternatives for TSU111IYCT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
