New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Daughter Boards & Modules - ARM
                                                                                                  Print Page

                                                                                                  X-NUCLEO-IKS01A3

                                                                                                  Expansion Board, STM32 Nucleo Development Boards

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS X-NUCLEO-IKS01A3
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoX-NUCLEO-IKS01A3
                                                                                                  Newark Part No.03AH3519
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoX-NUCLEO-IKS01A3
                                                                                                  Newark Part No.03AH3519
                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithSTM32 Nucleo Boards
                                                                                                  Kit ContentsExpansion Board X-NUCLEO-IKS01A3
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor expansion board for STM32 Nucleo. The X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor, and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.

                                                                                                  • LSM6DSO: MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000dps)
                                                                                                  • LIS2MDL: MEMS 3D magnetometer (±50 gauss) and LIS2DW12: MEMS 3D accelerometer (±2/±4/±8/±16g)
                                                                                                  • LPS22HH: MEMS pressure sensor, 260-1260hPa absolute digital output barometer
                                                                                                  • HTS221: capacitive digital sensor for relative humidity and temperature
                                                                                                  • STTS751: temperature sensor (-40°C to +125°C)
                                                                                                  • DIL 24-pin socket available for additional MEMS adapters and other sensors
                                                                                                  • Free comprehensive development firmware library and example for all sensor compatible w/ STM32Cube firmware
                                                                                                  • I²C sensor hub features on LSM6DSO
                                                                                                  • Compatible with STM32 Nucleo boards
                                                                                                  • Equipped with Arduino UNO R3 connector

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Expansion Board X-NUCLEO-IKS01A3

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  STM32 Nucleo Boards

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.