New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Electrical
                                                                                                  3. Flashlights
                                                                                                  Print Page

                                                                                                  88033

                                                                                                  Flashlight Type:Hand Held

                                                                                                  STREAMLIGHT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STREAMLIGHT 88033
                                                                                                  ManufacturerSTREAMLIGHT
                                                                                                  Manufacturer Part No88033
                                                                                                  Newark Part No.52T9703
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$98.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 6
                                                                                                  $588.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STREAMLIGHT
                                                                                                  ManufacturerSTREAMLIGHT
                                                                                                  Manufacturer Part No88033
                                                                                                  Newark Part No.52T9703
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flashlight TypeHand Held
                                                                                                  Light SourceLED
                                                                                                  Lumen Output250lm
                                                                                                  Beam Effective Distance130m
                                                                                                  Power SourceAA Batteries x 2
                                                                                                  Flashlight Body MaterialAluminum
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The combination of small size and C4® LED output results in one of the brightest tactical personal carry lights for its size. Solid State power regulation provides maximum light output throughout battery life. IPX7 rated design; waterproof to 1 meter for 30 minutes.

                                                                                                  • High, low and strobe modes
                                                                                                  • Impact-resistant tempered glass lens
                                                                                                  • Unbreakable pocket clips
                                                                                                  • Anti-roll head
                                                                                                  • Rubber push button tail cap switch
                                                                                                  • Includes nylon holster
                                                                                                  • Includes 2 AA alkaline batteries
                                                                                                  • Length: 5.97 in.
                                                                                                  • Head diameter: 0.90 in.
                                                                                                  • Weight: 3.4 oz. with battery

                                                                                                  Technical Specifications

                                                                                                  Flashlight Type

                                                                                                  Hand Held

                                                                                                  Lumen Output

                                                                                                  250lm

                                                                                                  Power Source

                                                                                                  AA Batteries x 2

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Beam Effective Distance

                                                                                                  130m

                                                                                                  Flashlight Body Material

                                                                                                  Aluminum

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.