New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      B255XCXP-120VAC

                      Power Relay, 3PDT, 120 VAC, 10 A, 255 Series, Socket, Latching Single Coil

                      STRUTHERS-DUNN B255XCXP-120VAC
                      STRUTHERS-DUNN B255XCXP-120VAC
                      STRUTHERS-DUNN B255XCXP-120VAC
                      STRUTHERS-DUNN B255XCXP-120VAC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTRUTHERS-DUNN
                      Manufacturer Part NoB255XCXP-120VAC
                      Newark Part No.60F3113
                      Product Range255 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$380.640
                      5+$367.640
                      10+$349.730
                      25+$331.760
                      50+$285.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $380.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTRUTHERS-DUNN
                      Manufacturer Part NoB255XCXP-120VAC
                      Newark Part No.60F3113
                      Product Range255 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PDT
                      Coil Voltage120VAC
                      Contact Current10A
                      Product Range255 Series
                      Relay MountingSocket
                      Coil TypeLatching Single Coil
                      Contact Voltage VAC240VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC28VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance540ohm
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The B255XCXP-120VAC is a Latching Relay with clear polycarbonate enclosure, 3PDT silver alloy (gold diffused) contacts. This 255-series relay features seismic qualified integral hold-down clip. latching single coil, polycarbonate cover, continuous duty, socket mounting, quick-connect terminals and 540Ω coil resistance. When the operate coil is momentarily energized, contacts transfer and remain so even after coil power is removed. The second coil when momentarily energized, provides electrical reset of the contacts. All contacts operate from a common armature to prevent contact overlapping.

                      • 5VA Coil power
                      • 1500Vrms Dielectric strength across open contacts
                      • 100000 operations Electrical life
                      • 25ms Operate and 20ms release maximum time
                      • -20 to 60°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      3PDT

                      Contact Current

                      10A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      240VAC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Alloy

                      SVHC

                      No SVHC (15-Jan-2018)

                      Coil Voltage

                      120VAC

                      Product Range

                      255 Series

                      Coil Type

                      Latching Single Coil

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      28VDC

                      Coil Resistance

                      540ohm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.