Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoDIN1P-20-120-1G-30
Newark Part No.50R9899
Product RangeDIN1 PLUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $243.240 |
5+ | $237.170 |
10+ | $231.080 |
25+ | $218.920 |
50+ | $206.760 |
Price for:Each
Minimum: 1
Multiple: 1
$243.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoDIN1P-20-120-1G-30
Newark Part No.50R9899
Product RangeDIN1 PLUS Series
Technical Datasheet
Product RangeDIN1 PLUS Series
No. of Poles2 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2 & 4
Voltage Rating120V
Continuing Operating Voltage Max15VAC
Output Current30A
Suppressor MountingDIN Rail
Peak Surge Current20kA
Response Time1ns
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Security, Power Management, Imaging, Video & Vision
Technical Specifications
Product Range
DIN1 PLUS Series
Suppressor Type
Mains Surge Protector
Voltage Rating
120V
Output Current
30A
Peak Surge Current
20kA
SVHC
No SVHC (27-Jun-2018)
No. of Poles
2 Pole
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
15VAC
Suppressor Mounting
DIN Rail
Response Time
1ns
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate