New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      DIN1P-40-120-1G-15

                      Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, Type 2 & 4, 40 kA, 150 VAC, DIN Rail

                      SUPERIOR ELECTRIC DIN1P-40-120-1G-15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoDIN1P-40-120-1G-15
                      Newark Part No.50R9902
                      Product RangeDIN1 PLUS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$251.460
                      5+$245.170
                      10+$238.890
                      25+$226.310
                      50+$213.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $251.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUPERIOR ELECTRIC
                      Manufacturer Part NoDIN1P-40-120-1G-15
                      Newark Part No.50R9902
                      Product RangeDIN1 PLUS Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDIN1 PLUS Series
                      Suppressor TypeMains Surge Protector
                      No. of Poles2 Pole
                      SPD TypeType 2 & 4
                      Continuing Operating Voltage Max150VAC
                      Voltage Rating120V
                      Output Current15A
                      Suppressor MountingDIN Rail
                      Peak Surge Current40kA
                      Response Time1ns
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      Applications

                      Security, Power Management, Imaging, Video & Vision

                      Technical Specifications

                      Product Range

                      DIN1 PLUS Series

                      No. of Poles

                      2 Pole

                      Continuing Operating Voltage Max

                      150VAC

                      Output Current

                      15A

                      Peak Surge Current

                      40kA

                      SVHC

                      No SVHC (27-Jun-2018)

                      Suppressor Type

                      Mains Surge Protector

                      SPD Type

                      Type 2 & 4

                      Voltage Rating

                      120V

                      Suppressor Mounting

                      DIN Rail

                      Response Time

                      1ns

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.