Print Page
AA-AB32231
2 x 8 Watt Audio Amplifier Board - TPA3110 Class D
Image is for illustrative purposes only. Please refer to product description.
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32231
Newark Part No.53Y1821
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberTPA3110
Kit Application TypeAmplifier
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsAudio Amplifier Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2 X 8 Watt Amplifier Board - TPA3110 Class D Audio This 2-channel amplifier is based off of TI's TPA3110 IC to deliver excellent sound quality for budget-friendly price. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Power output: 2 x 8W @ 8 Ohm
- Frequency response: 20Hz ~ 20kHz
- Efficiency: 86.4%
- THD @ 8 Ohm, 1W, 1KHz: 0.015%
- SNR @ 8 Ohm THD+N 1%: 94dB
- Dimensions: 3.60" x 2.70" x 0.65"
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Amplifier
Kit Contents
Audio Amplifier Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
TPA3110
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate