Print Page
SH-20120
Adhesive, 20 g, Cyanoacrylate
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
This CA glue is a new low-odor formula that is much easier to work with, and offers a flexible bond.
- Flexible bond
- Invisible bond
- Dries clear
- Sets in less than 60 seconds
- Cures in 24-48 hours
- Use on: Leather
- Vinyl
- Fabric
- Wood
- Composites
- Stone
- Rubber
- Plastic
- Styrofoam
- Electronics
Technical Specifications
Viscosity
-
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Clear
SVHC
To Be Advised
Product Range
-
Volume
-
Cure
-
Dispensing Method
Bottle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate