Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1632T-R010-G
Newark Part No.28K1664
Product RangeRL Series
Technical Datasheet
Resistance10mohm
Product RangeRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 2%
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +500ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RL1632T-R010-G is a RL series short-side terminal low resistance chip resistor. It features innovative structure that takes consideration of heat dissipation suppress the surface temperature enabling the small sizes reducing the influence of heat on surrounding components. Applications include PC power sources, inverters, automotive electronics, adopters, industrial machines.
- 0.01ohm resistance, 500mW power rating, ±2% resistance tolerance
- Temperature coefficient range from 0ppm/°C to +500ppm/°C
- 3.2mm length, 1.6mm width, 0.5mm height
- Operating temperature range from -55°C to 125°C
- 1206 [3216 Metric] size
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
0ppm/°C to +500ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
