Print Page
RL3720WT-R010-F
SMD Current Sense Resistor, 0.01 ohm, RL Series, 1508 Wide [3820 Metric], 1 W, ± 1%, Thin Film
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.764 |
25+ | $0.384 |
50+ | $0.363 |
100+ | $0.342 |
250+ | $0.301 |
500+ | $0.266 |
1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL3720WT-R010-F
Newark Part No.28K1735
Product RangeRL Series
Technical Datasheet
Resistance0.01ohm
Product RangeRL Series
Resistor Case / Package1508 Wide [3820 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length3.75mm
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for RL3720WT-R010-F
1 Product Found
Product Overview
RL3720WT-R010-F is a RL series long-side terminal low resistance chip resistor. It features innovative structure that takes consideration of heat dissipation suppresses the surface temperature enabling the small sizes, reduction of the influence on surrounding components, excellent temperature cycle resistance, low ESL and low noise. Applications include PC power sources, inverters, automotive electronics, adopters, industrial machines.
- 0.01ohm resistance, 1W power rating, ±1% resistance tolerance
- Temperature coefficient range from 0, +350ppm/°C
- 3.75mm length, 2mm width, 0.5mm height
- Operating temperature range from -55°C to 125°C
- 0815 size (inch)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
1508 Wide [3820 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
3.75mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability