Print Page
RL7520WT-R020-F
SMD Current Sense Resistor, 0.02 ohm, RL Series, 3008 Wide [7620 Metric], 2 W, ± 1%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,192.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL7520WT-R020-F
Newark Part No.28K1785
Product RangeRL Series
Technical Datasheet
Resistance0.02ohm
Product RangeRL Series
Resistor Case / Package3008 Wide [7620 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
Product Length2mm
Product Width7.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
3008 Wide [7620 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Width
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
2W
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate