New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      RR0816P-511-B-T5

                      SMD Chip Resistor, 510 ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision

                      SUSUMU RR0816P-511-B-T5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSUSUMU
                      Manufacturer Part NoRR0816P-511-B-T5
                      Newark Part No.28K0768
                      Product RangeRR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 32 week(s)
                      QuantityPrice
                      1000+$0.106
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5000
                      Multiple: 5000
                      $530.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSUSUMU
                      Manufacturer Part NoRR0816P-511-B-T5
                      Newark Part No.28K0768
                      Product RangeRR Series
                      Technical Datasheet

                      Data Sheet

                      Resistance510ohm
                      Resistor Case / Package0603 [1608 Metric]
                      Power Rating63mW
                      Product RangeRR Series
                      Resistor TechnologyThin Film
                      Resistor TypePrecision
                      Resistance Tolerance± 0.1%
                      Temperature Coefficient± 25ppm/°C
                      Voltage Rating75V
                      Product Length1.6mm
                      Product Width0.85mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Resistance

                      510ohm

                      Power Rating

                      63mW

                      Resistor Technology

                      Thin Film

                      Resistance Tolerance

                      ± 0.1%

                      Voltage Rating

                      75V

                      Product Width

                      0.85mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistor Case / Package

                      0603 [1608 Metric]

                      Product Range

                      RR Series

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 25ppm/°C

                      Product Length

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Packaging / Drawing / Footprint EN

                      Alternatives for RR0816P-511-B-T5

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.