
Need more?
| Quantity | Price |
|---|---|
| 1+ | $73.720 |
| 5+ | $70.090 |
| 10+ | $66.060 |
| 25+ | $61.630 |
| 50+ | $57.600 |
| 100+ | $56.400 |
| 250+ | $54.780 |
Product Information
Product Overview
SFCF0512H1AF1TO-I-MS-527-STD is a C-500 series industrial CompactFlash™ card. The CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-500 is using a page based flash translation layer (FTL) mapping which allows high write data volume especially for logging of small data packages while maintaining best endurance. Multiple firmware features as global, static and dynamic wear leveling, bad block remapping and a sophisticated page based mapping leverage best in class endurance even for critical application. Data care management provides at the same time best retention for infrequently written data sections. The C-500 has an internal high performance 32bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics and clock control.
- 512Mbytes capacity
- Form factor 1.43inch x 1.68inch x 0.12inch
- Compliance: CompactFlash™ specification 5.0 (6.1 compatible)
- Operating temperature range from -40°C to 85°C
- Operating voltage range from 3.3V ±10% / 5V ±10%
- Data retention: 10years at life begin, 1year at life end
- High-performance 32bit processor with integrated, parallel flash interface engines
- High reliability: mean time between failure (MTBF) is > 3,000,000 hours
Technical Specifications
Compact Flash Card, Type I
3.3V
85°C
No SVHC (10-Jun-2022)
512MB
-40°C
C-500 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
