New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      SFSA030GV2AK1TO-I-5S-236-STD

                      SSD, TLC, Internal, Slim SATA, SATA 6 Gb/s (SATA III), 30 GB, TLC NAND, AES 256-bit

                      SWISSBIT SFSA030GV2AK1TO-I-5S-236-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSA030GV2AK1TO-I-5S-236-STD
                      Newark Part No.70AH3780
                      Product RangeX-75s Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$58.500
                      5+$58.500
                      10+$58.500
                      25+$58.500
                      50+$58.500
                      100+$57.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSA030GV2AK1TO-I-5S-236-STD
                      Newark Part No.70AH3780
                      Product RangeX-75s Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Form FactorSlim SATA
                      InterfacesSATA 6 Gb/s (SATA III)
                      Memory Capacity30GB
                      Sequential Read Speed565MB/s
                      Flash Memory TypeTLC NAND
                      Sequential Write Speed495MB/s
                      Encryption TypeAES 256-bit
                      Random Read up to (IOPS)71.875k
                      Random Write up to (IOPS)77.539k
                      Supply Voltage Nom5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeX-75s Series
                      SVHCLead

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA 6 Gb/s (SATA III)

                      Sequential Read Speed

                      565MB/s

                      Sequential Write Speed

                      495MB/s

                      Random Read up to (IOPS)

                      71.875k

                      Supply Voltage Nom

                      5V

                      Operating Temperature Max

                      85°C

                      SVHC

                      Lead

                      Form Factor

                      Slim SATA

                      Memory Capacity

                      30GB

                      Flash Memory Type

                      TLC NAND

                      Encryption Type

                      AES 256-bit

                      Random Write up to (IOPS)

                      77.539k

                      Operating Temperature Min

                      -40°C

                      Product Range

                      X-75s Series

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Suffix Chart EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.