Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GV2AK4TB-I-EB-21K-STD
Newark Part No.04AM0283
Product RangeX-78s Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.610 |
Price for:Each
Minimum: 1
Multiple: 1
$259.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GV2AK4TB-I-EB-21K-STD
Newark Part No.04AM0283
Product RangeX-78s Series
Drive TypeInternal
Form FactorJEDEC MO-297
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity160GB
Flash Memory Type3D pSLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-78s Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
-
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Form Factor
JEDEC MO-297
Memory Capacity
160GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
X-78s Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate