Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GL1AM1MT-I-5E-21P-STD
Newark Part No.33AK3675
Product RangeS-58 Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.160 |
| 5+ | $54.190 |
| 10+ | $52.220 |
| 25+ | $50.520 |
| 50+ | $50.150 |
Price for:Each
Minimum: 1
Multiple: 1
$56.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GL1AM1MT-I-5E-21P-STD
Newark Part No.33AK3675
Product RangeS-58 Series
Flash Memory Card TypeSDHC / SDXC Card, UHS-1, Class 10
Memory Capacity16GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-58 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
SDHC / SDXC Card, UHS-1, Class 10
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
S-58 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate