Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1MT-I-5E-21P-STD
Newark Part No.32AK1304
Product RangeS-58u Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $56.170 |
5+ | $53.580 |
10+ | $50.980 |
25+ | $47.430 |
50+ | $46.010 |
Price for:Each
Minimum: 1
Multiple: 1
$56.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1MT-I-5E-21P-STD
Newark Part No.32AK1304
Product RangeS-58u Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC / SDXC Card, UHS-1, Class 10
Memory Capacity16GB
Product RangeS-58u Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
MicroSDHC / SDXC Card, UHS-1, Class 10
Product Range
S-58u Series
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
16GB
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for SFSD016GN1AM1MT-I-5E-21P-STD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate