Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U02X
Newark Part No.09N0906
Product RangePJRAN Series
Your Part Number
274 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.801 |
| 25+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U02X
Newark Part No.09N0906
Product RangePJRAN Series
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourWhite
External Diameter8.3mm
Product RangePJRAN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
White
Product Range
PJRAN Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate