New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  PL1ELT2000100

                                                                                                  Entry Level Tool II, Development Board, Multiple Clocks, On board JTAG

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL1ELT2000100
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1ELT2000100
                                                                                                  Newark Part No.68R2565
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1ELT2000100
                                                                                                  Newark Part No.68R2565
                                                                                                  Silicon ManufacturerAltera
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameMAX II
                                                                                                  Core ArchitectureCPLD
                                                                                                  Core Sub-ArchitectureMAX
                                                                                                  Silicon Core NumberEPM
                                                                                                  Kit ContentsBoards, CD, Cables, Docs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL1ELT2000100 is an entry level tool-II (ELT-II) development kit. The entry level tool-II kit (ELT-II) provides a hardware platform for designing and developing simple and low end systems based on Altera MAX II devices. The entry level tool-II board features a MAX II EPM240T100Cx device having 240 logic elements (LEs) and 8, 192bits of user flash memory (UFM). The board also supports vertical migration with the EPM570T100Cx device with 570 logic elements (LEs) and 8, 192bits of user flash memory (UFM) for larger design support. The board is pre programmed with the ELT-II board diagnostic system, which can be used to verify the board's functionality. The programming files for the ELT-II board diagnostic system are also supplied with the board to verify the board's functionality at any time later.

                                                                                                  • Powerful and ƒeasy to use development board for FPGA designs
                                                                                                  • Multiple clocks for system design (2Hz to 230.4KHz)
                                                                                                  • ƒExpansion headers for greater flexibility and capacity
                                                                                                  • JTAG configuration and debugging
                                                                                                  • On board global system reset circuitry
                                                                                                  • On board JTAG circuitry to configure MAX II
                                                                                                  • 4 digit scanning 7 segment LED display interface
                                                                                                  • 10 clock selection options
                                                                                                  • 41 general purpose I/Os, available on the Altera standard santacruz short expansion connector

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  ELT-II board, Download cable, DC 6V/1.5A power supply, CD ROM containing Board reference design, Board reference manual, Tutorials and Quartus II software.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Silicon Family Name

                                                                                                  MAX II

                                                                                                  Core Sub-Architecture

                                                                                                  MAX

                                                                                                  Kit Contents

                                                                                                  Boards, CD, Cables, Docs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  CPLD

                                                                                                  Silicon Core Number

                                                                                                  EPM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001A7
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.