Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTABOR
Manufacturer Part No9200A
Newark Part No.89AH2797
Product Range9x00A-DST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $6,211.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6,211.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTABOR
Manufacturer Part No9200A
Newark Part No.89AH2797
Product Range9x00A-DST Series
Technical Datasheet
Test Frequency Range0Hz to 500kHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range9x00A-DST Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 400Vp-p dual channel signal amplifier
- Output current to 100mA
- Full power bandwidth from DC to <gt/>500kHz
- Slew rate to 400V/µs
- Monitor outputs for each channel
- Precise signal amplification for multiple applications
- Compatible with any of the Tabor waveform generators
- Special unipolar mode for MEMS engine drivers
Technical Specifications
Test Frequency Range
0Hz to 500kHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
9x00A-DST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate