Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $19.040 |
Price for:Each
Minimum: 1
Multiple: 1
$19.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE8218BK
Newark Part No.78AK3376
Product Range82 Series Cases
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric75.3mm
External Width - Metric220mm
External Depth - Metric110mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.96"
External Width - Imperial8.66"
External Depth - Imperial4.33"
Product Range82 Series Cases
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
75.3mm
External Depth - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
82 Series Cases
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.96"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate